Bourns 3329H-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 240° 260° 1 pc

MPN
3329H-1-104LF
Brand
Bourns
EAN-13
2050009628482
Order Code
13-7938
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bourns 3329H-1-104LF is a precision cermet trimmer, commonly identified by its alternate description 2996271, designed for applications requiring fine resistance adjustments. This product is engineered for linear performance with a resistance of 100 kO and can handle power ratings up to 0.5 W. With an adjustment range of 240° and a maximum rotational cycle of 260°, it offers high precision for fine-tuning circuits. This trimmer is typically utilised in applications such as calibration equipment, precision instrumentation and telecommunications, where stable and reliable performance is paramount. Its robust design ensures long-term reliability, making it suitable for use in demanding engineering environments.
Type Cermet Trimmer
Resistance 100kΩ
Power Rating 0.5W
Number of Turns 1
Connection Solder pins
Content 1
Cross Section 2.54mm
Electrical Angle 240°
Height 4.57mm
Max. temperature 150°C
Maximum Temperature 150°C
Mechanical Angle 260°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot