Bourns 3386X-1-102LF cermet trimmer linear 0.5W 1kΩ 280° 310° 1pc

MPN
3386X-1-102LF
Brand
Bourns
EAN-13
2050009630126
Order Code
13-7948
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Bourns 3386X-1-102LF is a cermet trimmer potentiometer designed for precise resistance adjustments, featuring a resistance value of 1kO and a power rating of 0.5 watts. This component provides smooth and reliable performance with a rotational angle of adjustment of 280°, while the total mechanical rotation is 310°, ensuring fine-tuning capabilities in various electrical circuits. Its robust design makes it suitable for applications such as calibration equipment, signal processing, and circuit stabilisation. The Bourns 3386X-1-102LF is identified alternately by part number 2996294 and is distinguished for delivering consistent results in demanding environments, catering to the needs of engineers seeking reliability and precision.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 9.53 x 4.83 x 9.53 mm
Electrical Angle 280°
Height 9.53mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 310°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot