Bourns 3361P-1-104GLF cermet trimmer linear 0.5 W 100 kΩ 240° 270° 1 pcs

Order Code:

13-7942

Brand: Bourns MPN: 3361P-1-104GLF EAN-13: 2050009630522

Discontinued


Bourns 3361P-1-104GLF is designed to provide precise resistance tuning in electronic circuits. The cermet trimmer potentiometer offers a resistance of 100 kO and is capable of handling a power rating of 0.5 watts. It features a linear adjustment with a rotational range between 240° and 270°, ensuring fine control in various applications. This trimmer is typically utilised in circuits requiring precision adjustment such as in calibration settings, feedback circuits, and tuning of signal paths in instrumentation and control systems. With its robust design and precise specifications, the Bourns 3361P-1-104GLF serves as a critical component for engineers seeking reliable performance in demanding environments.
Type Cermet Trimmer
Resistance 100kΩ
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Connection SMT
Content 1
Cross Section 5.08mm
Dimensions (L x W x H) 6.71 x 7.04 x 5.21 mm
Electrical Angle 240°
Height 5.21mm
Length 6.71mm
Maximum Temperature 125°C
Mechanical Angle 270°
Minimum Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 7.04mm

Trustpilot