Bourns 3329H-1-201LF Cermet trimmer linear 0.5 W 200 Ω 240 ° 260 ° 1 pc

Bourns 3329H-1-201LF Cermet trimmer linear 0.5 W 200 Ω 240 ° 260 ° 1 pc

MPN
3329H-1-201LF
Brand
Bourns
EAN-13
2050009628499
Order Code
13-7939
Country of Origin
Mexico
View Full Product Range (13)

Discontinued


Bourns 3329H-1-201LF is a precision-engineered cermet trimmer potentiometer renowned for its reliability in finely tuning resistance in electronic circuits. Featuring a power rating of 0.5 watts and a nominal resistance of 200 ohms, this component is constructed with a robust design allowing for a rotational adjustment range of 240 degrees, with a mechanical travel of 260 degrees. Known alternatively as model number 2996272, it is ideal for applications requiring precise resistance settings, such as calibration circuits, feedback circuits, and tone controls in audio equipment. This potent trimmer is particularly well-suited to environments where stability and accuracy are paramount.
Type Cermet Trimmer
Resistance 200Ω
Power Rating 0.5W
Number of Turns 1
Connection Solder pins
Content 1
Cross Section 2.54mm
Electrical Angle 240°
Height 4.57mm
Max. temperature 150°C
Maximum Temperature 150°C
Mechanical Angle 260°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%

Trustpilot