Bourns 3329H-1-253LF Cermet trimmer linear 0.5 W 25 kΩ 240° 260° 1 pc

Bourns 3329H-1-253LF Cermet trimmer linear 0.5 W 25 kΩ 240° 260° 1 pc

MPN
3329H-1-253LF
Brand
Bourns
EAN-13
2050009630508
Order Code
13-7940
Country of Origin
Mexico
View Full Product Range (13)

Discontinued


Bourns 3329H-1-253LF, also known as 2996273 - Bourns 3329H-1-253LF, is a high-quality cermet trimmer featuring a linear resistance adjustment capability, ideal for precision tuning applications. This trimmer potentiometer is designed to handle up to 0.5 watts of power and offers a resistance value of 25 kO. Its mechanical rotation is specified at 240° with an electrical rotation of 260°, providing a reliable and stable performance for fine-tuning circuit parameters. Often utilised in analogue circuits, this product is suitable for small adjustments in resistance crucial for calibration in instrumentation, audio equipment, and communication devices.
Type Cermet Trimmer
Resistance 25kΩ
Power Rating 0.5W
Number of Turns 1
Connection Solder pins
Content 1
Cross Section 2.54mm
Electrical Angle 240°
Height 4.57mm
Maximum Temperature 150°C
Mechanical Angle 260°
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%

Trustpilot