Bourns 3362P-1-253LF Cermet trimmer linear 0.5W 25 kΩ 240° 270° 1 pc

MPN
3362P-1-253LF
Brand
Bourns
EAN-13
2050009629984
Order Code
13-7944
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Bourns 3362P-1-253LF is a cermet trimmer potentiometer, also identified as part number 2996280. This precision component features a linear resistance of 25 kO with a power rating of 0.5 watts and provides an adjustable rotation of both 240° and 270°, which allows for precise resistance tuning in electronic circuits. The component's robust construction and compact design make it suitable for various engineering applications, including calibration, tuning, and sensitivity adjustment in both industrial and consumer electronic devices. Ideal for circuits needing precise resistance control, the 3362P-1-253LF is a critical component for ensuring optimal performance in systems requiring fine adjustments. With reliability and durability inherent in its design, this cermet trimmer is a preferred choice in the fields of instrumentation and automation.
Type Cermet Trimmer
Resistance 25kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.6 x 6.99 x 4.88 mm
Electrical Angle 240°
Height 4.88mm
Length 6.6mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 270°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 6.99mm

Reviews

Be the first to submit a review

Trustpilot