Bourns 3386P-1-105LF Cermet trimmer linear 0.5 W 1 MΩ 280°-310° 1 pc

MPN
3386P-1-105LF
Brand
Bourns
EAN-13
2050009630072
Order Code
13-7947
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bourns 3386P-1-105LF is a precision cermet trimmer potentiometer designed for linear adjustment, with a resistance value of 1 MO and a power rating of 0.5 watts. It features an effective rotational span between 280° and 310°, providing nuanced control over electrical circuits requiring fine-tuning of resistance. This product variant, also identified by the alternate description 2996289, is commonly utilised in applications such as calibration circuits, adjustable frequency circuits, and variable gain amplifiers, where precise resistance tuning is paramount for optimal circuit performance. The robust construction and reliable performance make it suitable for use in a variety of demanding environments where calibration accuracy is crucial.
Type Cermet Trimmer
Resistance 1MΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 9.53 x 4.83 x 9.53 mm
Electrical Angle 280°
Height 9.53mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 310°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot