Bourns 3386X-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280° 310° 1 pc

MPN
3386X-1-103LF
Brand
Bourns
EAN-13
2050009630133
Order Code
13-7949
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Bourns 3386X-1-103LF is a robust cermet trimmer designed to offer precise resistance adjustment for electronic circuits. With a resistance value of 10 kO and a power rating of 0.5 watts, this trimmer operates over a rotational range of 280° to 310°, providing flexibility and control in fine-tuning electrical parameters. Its durable construction ensures reliable performance in a variety of engineering applications, such as calibration of sensor circuits, adjustment of amplifier gain, and tuning of filter circuits. Identified alternatively as 2996295, the Bourns 3386X-1-103LF is ideal for use in prototype development as well as in production where precise resistance control is required.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 9.53 x 4.83 x 9.53 mm
Electrical Angle 280°
Height 9.53mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 310°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot