Bourns 3329H-1-503LF Cermet trimmer linear 0.5 W 50 kΩ 240 ° 1 pc

MPN
3329H-1-503LF
Brand
Bourns
EAN-13
2050009630515
Order Code
13-7941
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bourns 3329H-1-503LF is a precisely engineered cermet trimmer resistor, designed with a linear taper for applications demanding precise resistance tuning. This trimmer potentiometer features a resistance value of 50 kO and is capable of handling a power rating of up to 0.5 watts, ensuring reliable performance in various electrical circuits. Its adjustment mechanism allows for a rotational range of 240 degrees, providing engineers with fine control over resistance settings. This component is commonly employed in applications such as calibration, signal conditioning, and circuit tuning in both analogue and digital circuits, where stability and precision are paramount. Offered as a RoHS-compliant option under alternative description 2996274, the Bourns 3329H-1-503LF meets stringent European standards for sustainability and safety.
Type Cermet Trimmer
Resistance 50kΩ
Power Rating 0.5W
Number of Turns 1
Connection Solder pins
Content 1
Cross Section 2.54mm
Electrical Angle 240°
Height 4.57mm
Max. temperature 150°C
Maximum Temperature 150°C
Mechanical Angle 260°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot