Bourns 3386X-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 280 ° 310 ° 1 pc

MPN
3386X-1-203LF
Brand
Bourns
EAN-13
2050009630140
Order Code
13-8094
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Bourns 3386X-1-203LF Cermet Trimmer offers precision adjustment capabilities with a resistance value of 20 kO, designed to deliver a power rating of 0.5 W. The trimmer features a rotational life of approximately 280° to 310°, providing reliable performance for applications requiring fine-tuning of resistance values. This component is well-suited for use in electronic circuits where precise calibration is needed, such as in instrumentation, audio equipment, and communication devices. With its robust construction, the Bourns 3386X-1-203LF addresses the needs of engineers seeking a dependable solution for variable resistance in compact designs. Additionally, this product is also identified by the alternate description code 2996296, ensuring easy reference within electronic component databases.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 9.53 x 4.83 x 9.53 mm
Electrical Angle 280°
Height 9.53mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 310°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot