Bourns 3386H-1-103LF trimmer cermet linear 0.5 W 10 kΩ 280° 1 pc

MPN
3386H-1-103LF
Brand
Bourns
EAN-13
2050009630034
Order Code
13-7946
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 3386H-1-103LF is a precision trimmer cermet potentiometer renowned for its reliable performance and versatility in circuit design applications. This product, also identified by the alternate description 2996285, features a resistance of 10 kO and a power rating of 0.5 watts, with a smooth rotational adjustment over an angle of 280 degrees. The 3386H-1-103LF is particularly suitable for use in calibrating equipment, setting operational amplifier gains, and tuning signal timing circuits, where precise resistance adjustment is essential. Its compact size and robust construction make it an excellent component for high-density boards used in telecommunications, industrial electronics, and consumer devices. With Bourns' reputation for quality, this trimmer is designed to meet the rigorous demands of modern engineering environments.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 9.53 mm
Electrical Angle 280°
Height 9.53mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 310°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot