Bosch 2608577146 HSS Metal Twist Drill Set 8-Piece Impact Control |
01-8703
|
|
Despatched within 4 working days - 54 in stock
|
1+ £31.90
Price per unit Ex VAT
|
Metal twist drill bit set |
8 |
|
|
|
|
|
DIN 338 |
h 8 |
|
|
HSS |
|
|
|
|
|
|
|
|
Bosch 2608577153 PointTeQ Metal Drill Bit Set 1mm Self-Centring Tip |
01-8707
|
|
|
5+ £1.43
Price per unit Ex VAT
|
Twist drill bit |
|
1mm |
1.2cm |
|
|
|
|
|
|
|
High-Speed Steel (HSS) |
Cast iron, Steel |
|
1 |
|
|
|
1mm |
|
Bosch 2608577154 HSS Metal Twist Drill Bit Set 1.5mm 2 pieces Quick Drilling |
01-8708
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
|
1.5mm |
1.8cm |
|
|
|
|
|
40mm |
|
High-Speed Steel (HSS) |
Cast iron, Steel |
|
2 |
|
|
|
1.5mm |
|
Bosch 2608577156 HSS Twist Drill Bit Set 2.50mm Fast Metal Drilling |
01-8710
|
|
|
5+ £1.14
Price per unit Ex VAT
|
Twist drill bit |
|
2.5mm |
3cm |
|
|
|
|
|
|
|
High-Speed Steel (HSS) |
Cast iron, Steel |
|
1 |
|
|
|
2.5mm |
|
Bosch 2608577157 Metal Twist Drill Bit Set 2.6mm Quick Drilling Metal |
01-8711
|
|
Despatched within 4 working days - 15 in stock
|
5+ £0.852
Price per unit Ex VAT
|
Twist drill bit |
|
2.6mm |
3cm |
|
|
|
|
|
57mm |
|
High-Speed Steel (HSS) |
Cast iron, Steel |
|
2 |
|
|
|
2.6mm |
|
Bosch 2608577159 Metal Drill Bit 3.20mm PointTeQ for Quick Metal Drilling |
01-8713
|
|
Despatched same day - 3 in stockContact us for additional stock
|
1+ £0.690
Price per unit Ex VAT
|
Twist drill bit |
|
3.2mm |
3.6cm |
|
|
|
|
|
|
|
High-Speed Steel (HSS) |
Steel, Cast iron |
|
1 |
|
|
|
3.2mm |
|
Bosch 2608577160 HSS Twist Drill Bit Set 3.5mm Quick Metal Drilling |
01-8714
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
|
3.5mm |
3.9cm |
Multicolour |
|
|
|
|
|
|
High-Speed Steel (HSS) |
Steel, Cast iron |
|
1 |
|
|
|
3.5mm |
|
Bosch 2608577345 PointTeQ Metal Twist Drill Bit Set 2-6mm 5-piece |
01-8738
|
|
Despatched within 4 working days - 2 in stock
|
2+ £4.41
Price per unit Ex VAT
|
Twist drill bit |
5 pc(s) |
|
|
|
338 |
|
|
|
|
High-Speed Steel (HSS) |
|
|
|
|
2.0 / 3.0 / 4.0 / 5.0 / 6.0mm |
|
|
|
135° |
Bosch 2608577346 HSS Metal Twist Drill Bit Set 6-Piece Self-Centering |
01-8739
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.56
Price per unit Ex VAT
|
Twist drill bit |
6 pc(s) |
|
|
|
338 |
|
DIN 338 |
|
|
|
HSS |
|
8mm |
|
|
117mm |
|
|
|
Bosch 2608577347 HSS Metal Twist Drill Set 7piece Quick Precise Drilling |
01-8740
|
|
Despatched within 4 working days - 30 in stock
|
1+ £9.60
Price per unit Ex VAT
|
Twist drill bit |
7 pc(s) |
|
|
|
338 |
Yes |
|
|
|
High-Speed Steel (HSS) |
HSS |
Metal |
|
|
2.0 / 3.0 / 4.0 / 5.0 / 6.0 / 8.0 / 10.0mm |
|
|
|
135° |
Bosch 2608577350 HSS Twist Drill Set 18-Piece Quick Metal Drilling |
01-8741
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £12.48
Price per unit Ex VAT
|
Twist drill bit |
18 pc(s) |
|
|
|
338 |
Yes |
DIN 338 |
|
|
High-Speed Steel (HSS) |
HSS |
|
|
|
|
|
|
|
135° |
Bosch 2608577351 Twist Drill Bit Set 19-Piece PointTeQ Design HSS |
01-8742
|
|
Despatched same day - 4 in stockFurther 143 despatched in 4 working days
|
1+ £14.15
Price per unit Ex VAT
|
Twist drill bit |
19 pc(s) |
|
|
Multicolour |
|
|
|
|
|
High-Speed Steel (HSS) |
|
|
|
|
1.0/1.5/2.0/2.5/3.0/3.5/4.0/4.5/5.0/5.5/6.0/6.5/7.0/7.5/8.0/8.5/9.0/9.5/10.0mm |
|
|
|
|
Bosch 2608577352 Metal Twist Drill Bit Set 25-Piece HSS PointTeQ Design |
01-8743
|
|
Despatched same day - 2 in stockFurther 348 despatched in 4 working days
|
1+ £29.07
Price per unit Ex VAT
|
Twist drill bit |
25 pc(s) |
|
|
|
338 |
Yes |
|
|
|
High-Speed Steel (HSS) |
|
|
|
|
|
|
1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm |
|
135° |