Bosch 2608577346 HSS Metal Twist Drill Bit Set 6-Piece Self-Centering

MPN
2608577346
Brand
Bosch
EAN-13
3165140917643
Order Code
01-8739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch 2608577346 HSS Metal Twist Drill Bit Set contains six high-quality bits designed for precision drilling in metal, steel, and sheet metal applications. These PointTeQ bits feature a cylinder shank and are ideal for use with machining tools. The set provides reliable performance in various drilling tasks, perfect for professional and DIY enthusiasts working with metal surfaces.
Type Twist drill bit
Number of Pieces 6 pc(s)
DIN compliance 338
DIN Standard DIN 338
Drill bit diameter 8mm
Length 117mm
Material HSS
Package Type Box
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Metal
Tip Angle 135°
Tool Holder Cylinder shank
Working Length 7.5cm

Reviews

Be the first to submit a review

Trustpilot