Bosch 2608577347 HSS Metal Twist Drill Set 7piece Quick Precise Drilling

MPN
2608577347
Brand
Bosch
EAN-13
3165140917650
Order Code
01-8740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Bosch 2608577347 HSS Metal twist drill bit set is a 7-piece tool designed for precision drilling. It includes drill bits ranging from 2 mm to 10 mm, ideal for machining steel and sheet metal. This versatile set is suitable for various metalworking applications.
Type Twist drill bit
Number of Pieces 7 pc(s)
Carrying case Yes
DIN compliance 338
Drill bit material High-Speed Steel (HSS)
Material HSS
Material Suitability Metal
Metal drill bits diameter 2.0 / 3.0 / 4.0 / 5.0 / 6.0 / 8.0 / 10.0mm
Point angle 135°
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Cast iron, Steel

Reviews

Be the first to submit a review

Trustpilot