Bosch 2608577154 HSS Metal Twist Drill Bit Set 1.5mm 2 pieces Quick Drilling

MPN
2608577154
Brand
Bosch
EAN-13
3165140906630
Order Code
01-8708
Country of Origin
China

Discontinued


Bosch offers the 2608577154 metal twist drill bit set, ideal for precise drilling in metal, steel, and sheet metal. This set includes two 1.5 mm bits, designed for durability and efficient machining. Typical applications include metalworking and various machining tasks.
Type Twist drill bit
Diameter 1.5mm
Cutting Length 1.8cm
Overall Length 40mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 2
Shank Diameter 1.5mm
Shank shape Cylindrical shank

Trustpilot