Bosch 2608577159 Metal Drill Bit 3.20mm PointTeQ for Quick Metal Drilling

MPN
2608577159
Brand
Bosch
EAN-13
3165140906685
Order Code
01-8713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Bosch provides a durable metal twist drill bit set measuring 3.20 mm, ideal for precision drilling in sheet metal and steel. Designed with versatility in mind, this tool is suited for both professional and DIY machining applications. The set includes one high-quality drill bit, perfect for use with SDS Plus bits.
Type Twist drill bit
Diameter 3.2mm
Cutting Length 3.6cm
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 3.2mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot