Bosch 2608577352 Metal Twist Drill Bit Set 25-Piece HSS PointTeQ Design

MPN
2608577352
Brand
Bosch
EAN-13
3165140917704
Order Code
01-8743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.12 £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 339 in stock

The Bosch 2608577352 is a 25-piece metal twist drill bit set designed for machining applications. It excels in drilling through steel and sheet metal with precision. Ideal for professionals, this set ensures high durability and efficiency in various metalworking tasks.
Type Twist drill bit
Number of Pieces 25 pc(s)
Carrying case Yes
DIN compliance 338
Drill bit material High-Speed Steel (HSS)
Drill bit set sizes 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm
Point angle 135°
Product colour Black, Stainless steel, White
Proper use Drill
Rack size 483 mm (19")
Rotating direction Right hand rotation
Shank shape Cylindrical shank
Suitable for materials Cast iron, Steel

Reviews

Be the first to submit a review

Trustpilot