Bosch 2608577153 PointTeQ Metal Drill Bit Set 1mm Self-Centring Tip

MPN
2608577153
Brand
Bosch
EAN-13
3165140906623
Order Code
01-8707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch 2608577153 is a metal twist drill bit set, ideal for tasks involving steel and sheet metal. This 1mm drill bit is known for its precision and durability in machining applications. Designed for use with SDS plus bits, it is a robust addition to any machinist's toolkit.
Type Twist drill bit
Diameter 1mm
Cutting Length 1.2cm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 1mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot