Bosch 2608577157 Metal Twist Drill Bit Set 2.6mm Quick Drilling Metal

MPN
2608577157
Brand
Bosch
EAN-13
3165140906661
Order Code
01-8711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.852
10+ £0.789
50+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch 2608577157 is a metal twist drill bit designed for precision drilling in steel and sheet metal. Ideal for machining tasks, it offers efficient performance in demanding applications. Suitable for use with SDS Plus bits, this drill bit is perfect for both professional and DIY projects.
Type Twist drill bit
Diameter 2.6mm
Cutting Length 3cm
Overall Length 57mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 2
Shank Diameter 2.6mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot