Bosch 2608577160 HSS Twist Drill Bit Set 3.5mm Quick Metal Drilling

MPN
2608577160
Brand
Bosch
EAN-13
3165140906692
Order Code
01-8714
Country of Origin
China

Discontinued


Bosch manufactures the 2608577160 metal twist drill bit set, specifically designed for drilling steel and sheet metal. The set includes a 3.50 mm drill bit, suitable for precise machining tasks. Typical applications involve use in various machining and construction projects requiring reliable, high-quality drill bits.
Type Twist drill bit
Diameter 3.5mm
Cutting Length 3.9cm
Colour Multicolour
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 3.5mm
Shank shape Cylindrical shank

Trustpilot