Bosch 2608577146 HSS Metal Twist Drill Set 8-Piece Impact Control

MPN
2608577146
Brand
Bosch
EAN-13
3165140881760
Order Code
01-8703
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Bosch 2608577146 HSS Metal twist drill bit set is an 8-piece collection designed for precision drilling in steel and sheet metal. Ideal for machining applications, these bits are engineered to meet DIN 338 standards for durability and efficiency. Each bit features a 1/4" (6.3 mm) shank compatible with SDS Plus systems, ensuring reliable performance in professional settings.
Type Metal twist drill bit set
Number of Pieces 8
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot