Bosch 2608577156 HSS Twist Drill Bit Set 2.50mm Fast Metal Drilling

MPN
2608577156
Brand
Bosch
EAN-13
3165140906654
Order Code
01-8710
Country of Origin
China
View Full Product Range (13)

Discontinued


The Bosch 2608577156 is a metal twist drill bit set, consisting of a 2.50 mm drill bit. This precision tool is ideal for machining tasks involving steel and sheet metal. Its robust design makes it suitable for a variety of applications in metalworking projects.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 3cm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 2.5mm
Shank shape Cylindrical shank

Trustpilot