Bosch 2608577350 HSS Twist Drill Set 18-Piece Quick Metal Drilling

MPN
2608577350
Brand
Bosch
EAN-13
3165140917681
Order Code
01-8741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch' metal twist drill bit set includes 18 pieces designed for precise machining tasks. The drill bits feature a cylinder shank and are suitable for use on metal materials, including sheet metal and steel. This set is ideal for professional applications requiring efficient and reliable drilling performance.
Type Twist drill bit
Number of Pieces 18 pc(s)
Carrying case Yes
DIN compliance 338
DIN Standard DIN 338
Drill bit material High-Speed Steel (HSS)
Material HSS
Point angle 135°
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Cast iron, Steel
Tip Angle 135°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot