Bosch 2608577345 PointTeQ Metal Twist Drill Bit Set 2-6mm 5-piece

MPN
2608577345
Brand
Bosch
EAN-13
3165140917636
Order Code
01-8738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Bosch metal twist drill bit set includes bits of sizes 2 mm, 3 mm, 4 mm, 5 mm, and 6 mm. These drill bits are designed for machining and are suitable for drilling into steel, sheet metal, and other metals. Ideal for professional and DIY applications, they offer reliable performance in creating precise holes in various metal surfaces.
Type Twist drill bit
Number of Pieces 5 pc(s)
DIN compliance 338
Drill bit material High-Speed Steel (HSS)
Metal drill bits diameter 2.0 / 3.0 / 4.0 / 5.0 / 6.0mm
Point angle 135°
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Cast iron, Steel

Reviews

Be the first to submit a review

Trustpilot