Bosch 2608577351 Twist Drill Bit Set 19-Piece PointTeQ Design HSS

MPN
2608577351
Brand
Bosch
EAN-13
3165140917698
Order Code
01-8742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 143 despatched in 4 working days

Bosch presents the 2608577351 Metal twist drill bit set, a 19-piece collection ideal for drilling through metal, steel, and sheet metal. These drill bits are finely designed for precision in machining and other metalwork applications. Suitable for SDS plus bits, the set is an essential addition for professionals seeking reliable and efficient machining tools.
Type Twist drill bit
Number of Pieces 19 pc(s)
Colour Multicolour
Drill bit material High-Speed Steel (HSS)
Metal drill bits diameter 1.0/1.5/2.0/2.5/3.0/3.5/4.0/4.5/5.0/5.5/6.0/6.5/7.0/7.5/8.0/8.5/9.0/9.5/10.0mm
Package Type Hanging box
Proper use Drill
Rack size 483 mm (19")
Shank shape Cylindrical shank
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot