Bosch 2608577155 HSS Metal Twist Drill Bit 2 mm 2piece Quick Drilling |
01-8709
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Metal twist drill bit |
2mm |
24mm |
49mm |
DIN 338 |
HSS |
|
|
|
|
135° |
|
Cylinder shank |
Bosch 2608577158 HSS Metal Twist Drill Bit 3mm 2piece PointTeQ Design |
01-8712
|
|
|
5+ £1.05
Price per unit Ex VAT
|
Twist drill bit |
3mm |
3.3cm |
61mm |
DIN 338 |
High-Speed Steel (HSS) |
|
Steel, Cast iron |
1 |
3mm |
135° |
Cylindrical shank |
Cylinder shank |
Bosch 2608577161 PointTeQ Metal Drill Bit 4mm HSS DIN338 2piece |
01-8715
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
4mm |
4.3cm |
75mm |
DIN 338 |
HSS |
|
|
1 |
4mm |
135° |
|
Cylinder shank |
Bosch 2608577162 PointTeQ Metal Twist Drill Bit 4.2mm HSS DIN 338 |
01-8716
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
4.2mm |
4.3cm |
|
DIN 338 |
High-Speed Steel (HSS) |
|
Steel, Cast iron |
1 |
4.2mm |
|
Cylindrical shank |
|
Bosch 2608577163 Twist Drill Bit 4.50mm HSS PointTeQ Quick Metal Drilling |
01-8717
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
4.5mm |
4.7cm |
|
DIN 338 |
High-Speed Steel (HSS) |
|
Steel, Cast iron |
1 |
4.5mm |
|
Cylindrical shank |
|
Bosch 2608577164 PointTeQ Metal Twist Drill Bit 4.80mm HSS Durable |
01-8718
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
4.8mm |
5.2cm |
|
|
High-Speed Steel (HSS) |
|
|
1 |
4.8mm |
|
Cylindrical shank |
|
Bosch 2608577165 HSS Metal Twist Drill Bit 5mm 86mm Length PointTeQ Tip |
01-8719
|
|
|
5+ £1.01
Price per unit Ex VAT
|
Twist drill bit |
5mm |
5.2cm |
86mm |
DIN 338 |
High-Speed Steel (HSS) |
|
Steel, Cast iron |
1 |
5mm |
135° |
Cylindrical shank |
Cylinder shank |
Bosch 2608577166 PointTeQ Metal Twist Drill Bit 5.50mm Quick Drilling |
01-8720
|
|
Despatched within 4 working days - 1 in stock
|
5+ £1.05
Price per unit Ex VAT
|
Twist drill bit |
5.5mm |
5.7cm |
|
|
High-Speed Steel (HSS) |
|
Steel, Cast iron |
1 |
5.5mm |
|
Cylindrical shank |
|
Bosch 2608577169 HSS Twist Drill Bit 7 mm PointTeQ Self-Centering Tip |
01-8723
|
|
|
3+ £1.49
Price per unit Ex VAT
|
Metal twist drill bit |
7mm |
69mm |
109mm |
DIN 338 |
HSS |
|
|
|
|
135° |
|
Cylinder shank |
Bosch 2608577171 HSS Metal Twist Drill Bit 8mm Quick Drilling PointTeQ |
01-8725
|
|
|
3+ £1.99
Price per unit Ex VAT
|
Metal twist drill bit |
8mm |
75mm |
117mm |
DIN 338 |
HSS |
|
|
|
|
135° |
|
Cylinder shank |
Bosch 2608577172 Metal Twist Drill Bit 8.50mm Self-Centering Tip |
01-8726
|
|
|
3+ £1.83
Price per unit Ex VAT
|
Twist drill bit |
8.5mm |
7.5cm |
117mm |
|
High-Speed Steel (HSS) |
|
Cast iron, Steel |
1 |
8.5mm |
|
Cylindrical shank |
|
Bosch 2608577173 HSS Twist Drill Bit 9mm Fast Metal Drilling Self-centering |
01-8727
|
|
|
3+ £2.03
Price per unit Ex VAT
|
Metal twist drill bit |
9mm |
81mm |
|
|
|
|
|
|
|
|
|
|
Bosch 2608577174 HSS Metal Twist Drill Bit 10mm 133mm Quick Drill |
01-8728
|
|
|
2+ £3.25
Price per unit Ex VAT
|
Twist drill bit |
1cm |
8.7cm |
133mm |
DIN 338 |
High-Speed Steel (HSS) |
Multicolour |
Steel, Cast iron |
1 |
1cm |
135° |
|
Cylinder shank |
Bosch 2608577175 HSS Twist Drill Bit 11mm Quick Drilling Durable Design |
01-8729
|
|
|
2+ £3.50
Price per unit Ex VAT
|
Twist drill bit |
1.1cm |
9.4cm |
142mm |
DIN 338 |
High-Speed Steel (HSS) |
|
Cast iron, Steel |
1 |
1.1cm |
|
Cylindrical shank |
|
Bosch 2608577176 HSS Twist Drill Bit 12mm Quick Metal Drilling |
01-8730
|
|
|
1+ £4.34
Price per unit Ex VAT
|
Metal twist drill bit |
12mm |
101mm |
151mm |
DIN 338 |
HSS |
Multicolour |
|
|
|
135° |
|
Cylinder shank |
Bosch 2608577177 HSS Metal Twist Drill Bit 13mm 151mm Length DIN 338 |
01-8731
|
|
|
1+ £5.09
Price per unit Ex VAT
|
Twist drill bit |
1.3cm |
10.1cm |
151mm |
DIN 338 |
High-Speed Steel (HSS) |
|
Cast iron, Steel |
1 |
1.3cm |
135° |
Cylindrical shank |
Cylinder shank |
Bosch 2608577201 Twist Drill Bit Set 3.30mm Metal 10 Pieces |
01-8732
|
|
Despatched within 4 working days - 19 in stock
|
1+ £4.30
Price per unit Ex VAT
|
Twist drill bit |
3.3mm |
3.6cm |
65mm |
|
High-Speed Steel (HSS) |
|
Cast iron, Steel |
10 |
3.3mm |
|
Cylindrical shank |
|
Bosch 2608577208 Twist Drill Bit 4mm 10pieces Quick Metal Drilling |
01-8733
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.43
Price per unit Ex VAT
|
Twist drill bit |
4mm |
4.3cm |
75mm |
|
High-Speed Steel (HSS) |
|
Cast iron, Steel |
10 |
4mm |
|
Cylindrical shank |
|
Bosch 2608577218 Twist Drill Bit 5mm HSS PointTeQ Alloy 10 Pack |
01-8734
|
|
Despatched within 4 working days - 26 in stock
|
1+ £6.04
Price per unit Ex VAT
|
Twist drill bit |
5mm |
5.2cm |
86mm |
|
High-Speed Steel (HSS) |
|
Cast iron, Steel |
10 |
5mm |
|
Cylindrical shank |
|