Bosch 2608577172 Metal Twist Drill Bit 8.50mm Self-Centering Tip

MPN
2608577172
Brand
Bosch
EAN-13
3165140906814
Order Code
01-8726
Country of Origin
China
View Full Product Range (19)

Discontinued


The Bosch metal twist drill bit, model 2608577172, features an 8.50 mm diameter suitable for drilling in steel and sheet metal. Designed for durability, it is ideal for use in machining and other precision metalworking tasks. This single-piece drill bit is especially effective with SDS Plus systems for enhanced stability and accuracy.
Type Twist drill bit
Diameter 8.5mm
Cutting Length 7.5cm
Overall Length 117mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 8.5mm
Shank shape Cylindrical shank

Trustpilot