Bosch 2608577158 HSS Metal Twist Drill Bit 3mm 2piece PointTeQ Design

MPN
2608577158
Brand
Bosch
EAN-13
3165140906678
Order Code
01-8712
Country of Origin
China
View Full Product Range (19)

Discontinued


Bosch offers a metal twist drill bit set, model 2608577158, consisting of two pieces with a 3 mm diameter and a total length of 61 mm. Designed in accordance with DIN 338 standards, these bits have a cylinder shank, ideal for precise drilling in metal and sheet metal. Typical applications include machining tasks where reliable and efficient drilling is required.
Type Twist drill bit
Diameter 3mm
Cutting Length 3.3cm
Overall Length 61mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 3mm
Shank shape Cylindrical shank
Tip Angle 135°
Tool Holder Cylinder shank

Trustpilot