Bosch 2608577201 Twist Drill Bit Set 3.30mm Metal 10 Pieces

MPN
2608577201
Brand
Bosch
EAN-13
3165140907101
Order Code
01-8732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bosch 2608577201 set includes 10 metal twist drill bits each with a diameter of 3.30 mm. These drill bits are ideal for machining steel and sheet metal. Designed for precision, they are suitable for professional and DIY projects requiring strong and reliable drilling tools.
Type Twist drill bit
Diameter 3.3mm
Cutting Length 3.6cm
Overall Length 65mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 10
Shank Diameter 3.3mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot