Bosch 2608577218 Twist Drill Bit 5mm HSS PointTeQ Alloy 10 Pack

MPN
2608577218
Brand
Bosch
EAN-13
3165140907279
Order Code
01-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Bosch offers the 2608577218 Metal Twist Drill Bit, a set of 10 pieces crafted for precise machining tasks. Designed with a 5 mm diameter, these steel drill bits are ideal for drilling into metal and sheet metal. Typically used with SDS Plus tools, they excel in industrial and DIY applications.
Type Twist drill bit
Diameter 5mm
Cutting Length 5.2cm
Overall Length 86mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 10
Shank Diameter 5mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot