Bosch 2608577155 HSS Metal Twist Drill Bit 2 mm 2piece Quick Drilling

MPN
2608577155
Brand
Bosch
EAN-13
3165140906647
Order Code
01-8709
Country of Origin
China
View Full Product Range (19)

Discontinued


The Bosch 2608577155 metal twist drill bit is designed for precise drilling with a 2 mm diameter and a total length of 49 mm. Ideal for machining applications, these HSS metal bits are suitable for drilling into steel and sheet metal. The cylinder shank ensures stability during use, and the pack contains two pieces.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank

Trustpilot