Bosch 2608577177 HSS Metal Twist Drill Bit 13mm 151mm Length DIN 338

MPN
2608577177
Brand
Bosch
EAN-13
3165140906869
Order Code
01-8731
Country of Origin
China
View Full Product Range (19)

Discontinued


The Bosch 2608577177 is a metal twist drill bit designed for efficient drilling into metal and sheet metal. It features a 13 mm diameter with a total length of 151 mm and a cylinder shank according to DIN 338 standards. This drill bit is ideal for machining tasks, offering precision and durability in various metalworking applications.
Type Twist drill bit
Diameter 1.3cm
Cutting Length 10.1cm
Overall Length 151mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 1.3cm
Shank shape Cylindrical shank
Tip Angle 135°
Tool Holder Cylinder shank

Trustpilot