Bosch 2608577162 PointTeQ Metal Twist Drill Bit 4.2mm HSS DIN 338

MPN
2608577162
Brand
Bosch
EAN-13
3165140906715
Order Code
01-8716
Country of Origin
China
View Full Product Range (19)

Discontinued


Bosch offers the 2608577162 metal twist drill bit, a high-precision machining tool with a size of 4.20 mm, conforming to DIN 338 standards. Ideal for drilling into steel and sheet metal, this robust drill bit is well-suited for both professional and DIY applications. It ensures efficient, clean cuts, providing reliability and durability for various metalworking tasks.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 4.3cm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 4.2mm
Shank shape Cylindrical shank

Trustpilot