Bosch 2608577164 PointTeQ Metal Twist Drill Bit 4.80mm HSS Durable

MPN
2608577164
Brand
Bosch
EAN-13
3165140906739
Order Code
01-8718
Country of Origin
China
View Full Product Range (19)

Discontinued


The Bosch 2608577164 is a metal twist drill bit, specifically designed for machining steel and sheet metal. This 4.80 mm drill bit ensures precise drilling and is suitable for use with SDS Plus chuck systems. It is an essential tool for various machining applications in metalworking.
Type Twist drill bit
Diameter 4.8mm
Cutting Length 5.2cm
Material High-Speed Steel (HSS)
Pack Qty 1
Shank Diameter 4.8mm
Shank shape Cylindrical shank

Trustpilot