Bosch 2608577165 HSS Metal Twist Drill Bit 5mm 86mm Length PointTeQ Tip

MPN
2608577165
Brand
Bosch
EAN-13
3165140906746
Order Code
01-8719
Country of Origin
China
View Full Product Range (19)

Discontinued


The Bosch 2608577165 Metal twist drill bit is a high-quality PointTeQ tool designed for precise machining in metal and steel applications. With a diameter of 5 mm and total length of 86 mm, it features a cylinder shank suitable for various drilling tasks, including sheet metal work. This durable drill bit is ideal for professionals who require reliability and efficiency in their metalworking projects.
Type Twist drill bit
Diameter 5mm
Cutting Length 5.2cm
Overall Length 86mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 5mm
Shank shape Cylindrical shank
Tip Angle 135°
Tool Holder Cylinder shank

Trustpilot