Bosch 2608577163 Twist Drill Bit 4.50mm HSS PointTeQ Quick Metal Drilling

MPN
2608577163
Brand
Bosch
EAN-13
3165140906722
Order Code
01-8717
Country of Origin
China
View Full Product Range (19)

Discontinued


Bosch offers the 2608577163 Metal Twist Drill Bit, a durable and precise tool designed for drilling through metal, including sheet metal. This 4.50 mm drill bit conforms to DIN 338 standards, making it ideal for use in various machining applications. Its robust construction ensures long-lasting performance and reliable results when tackling steel and other metal projects.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 4.7cm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 4.5mm
Shank shape Cylindrical shank

Trustpilot