Bosch 2608577208 Twist Drill Bit 4mm 10pieces Quick Metal Drilling

MPN
2608577208
Brand
Bosch
EAN-13
3165140907170
Order Code
01-8733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch manufactures the 2608577208 metal twist drill bit set, which includes 10 pieces, each with a 4 mm diameter. These steel drill bits are ideal for machining and are suitable for drilling into sheet metal. The drill bits are non-illuminated and do not specify voltage or current ratings, as they are designed for manual use rather than electrical applications.
Type Twist drill bit
Diameter 4mm
Cutting Length 4.3cm
Overall Length 75mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 10
Shank Diameter 4mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot