Bosch 2608577175 HSS Twist Drill Bit 11mm Quick Drilling Durable Design

MPN
2608577175
Brand
Bosch
EAN-13
3165140906845
Order Code
01-8729
Country of Origin
China
View Full Product Range (19)

Discontinued


Bosch offers the metal twist drill bit, model number 2608577175, designed for precision drilling in metal, including steel and sheet metal. It features an 11 mm diameter, adhering to DIN 338 standards for reliable performance. This tool is ideal for machining applications requiring accurate and efficient metal penetration.
Type Twist drill bit
Diameter 1.1cm
Cutting Length 9.4cm
Overall Length 142mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 1.1cm
Shank shape Cylindrical shank

Trustpilot