Bosch 2608577166 PointTeQ Metal Twist Drill Bit 5.50mm Quick Drilling

MPN
2608577166
Brand
Bosch
EAN-13
3165140906753
Order Code
01-8720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Bosch 2608577166 is a metal twist drill bit designed for precision drilling in steel and sheet metal. With a diameter of 5.50 mm, it is suitable for various machining applications. This single-piece tool is known for its durability and efficiency in demanding environments.
Type Twist drill bit
Diameter 5.5mm
Cutting Length 5.7cm
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 5.5mm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot