APEM Q16F1BXXR24E LED Indicator Light Red 24 V DC |
11-3043
|
|
Despatched within 4 working days - 36 in stock
|
1+ £6.00
Price per unit Ex VAT
|
24V DC |
18.3mm |
Black |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 18.3 mm x 45.6 mm |
IP67 |
|
45.6mm |
Brass |
chrome plated |
|
|
Q16 F1 BXXR 24E |
|
Screw and union |
|
20mA |
16mm |
LED indicator light |
Red |
APEM Q22F1CXXR220E LED Indicator Light Red 230V AC |
11-3056
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.70
Price per unit Ex VAT
|
230V AC |
25mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
shiny |
|
|
Q22 F1 CXXR220E |
|
Screw and union |
|
3mA |
22mm |
LED indicator light |
Red |
APEM Q22P1BXXR220E LED Indicator Light Red 230V AC |
11-3058
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.85
Price per unit Ex VAT
|
230V AC |
25mm |
Black |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
chrome plated |
|
|
Q22 P1 BXXR220E |
|
Screw and union |
|
3mA |
22mm |
LED indicator light |
Red |
APEM Q22P1GXXR220E LED Indicator Light Red 230V AC |
11-3059
|
|
|
1+ £10.62
Price per unit Ex VAT
|
230V AC |
25mm |
Grey |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
satin |
|
|
Q22 P1 GXXR220E |
|
Screw and union |
|
3mA |
22mm |
LED indicator light |
Red |
APEM Q6F1CXXR12E LED Indicator Light Red 12V DC |
11-3080
|
|
Despatched within 4 working days - 59 in stock
|
1+ £4.93
Price per unit Ex VAT
|
12V DC |
7mm |
Chrome |
Solder lug |
(Ø x L) 7 mm x 34 mm |
IP67 |
|
34mm |
Brass |
shiny |
|
|
Q6 F1 CXXR 12E |
|
Screw and union |
|
20mA |
6mm |
LED indicator light |
Red |
APEM Q8F1CXXR12E LED Indicator Light Red 12V DC |
11-3083
|
|
Despatched within 4 working days - 33 in stock
|
1+ £9.28
Price per unit Ex VAT
|
12V DC |
9.5mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 9.5 mm x 44.85 mm |
IP67 |
|
44.85mm |
Brass |
shiny |
|
|
Q8F1 CXXR 12E |
|
Screw and union |
|
20mA |
8mm |
LED indicator light |
Red |
APEM Q8R1CXXR24E LED Indicator Light Red 24V DC |
11-3091
|
|
Despatched within 4 working days - 62 in stock
|
1+ £4.64
Price per unit Ex VAT
|
24V DC |
9.5mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 9.5 mm x 44.75 mm |
IP67 |
|
44.75mm |
Brass |
shiny |
|
|
Q8 R1 CXXR 24E |
|
Screw and union |
|
20mA |
8mm |
LED indicator light |
Red |
APEM QS101XXHR220 LED Indicator Light Red 230V AC |
11-3097
|
|
Despatched within 4 working days - 203 in stock
|
2+ £4.56
Price per unit Ex VAT
|
230V AC |
12mm |
Red |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 12 mm x 38.25 mm |
|
Frame (satinised) |
38.25mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS 101 220 |
207V AC |
Snap-in |
-40°C |
20mA |
10mm |
LED indicator light |
Red |
APEM QS103XXHR220 LED Indicator Light Red 230V AC |
11-3207
|
|
Despatched within 4 working days - 96 in stock
|
2+ £4.56
Price per unit Ex VAT
|
230V AC |
12mm |
Red |
Open end cable |
(Ø x L) 12 mm x 28.25 mm |
|
Frame (satinised) |
28.25mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS 103 220 |
207V AC |
Snap-in |
-40°C |
3mA |
10mm |
LED indicator light |
Red |
APEM QS121XXHR220 LED Indicator Light Red 230 V AC |
11-3219
|
|
Despatched within 4 working days - 91 in stock
|
2+ £4.56
Price per unit Ex VAT
|
230V AC |
14mm |
Red |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 14 mm x 38.5 mm |
|
Frame (satinised) |
38.5mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS 121 220 |
207V AC |
Snap-in |
-40°C |
20mA |
12mm |
LED indicator light |
Red |
APEM QS123XXHR220 LED Indicator Light Red 230V AC |
11-3227
|
|
Despatched within 4 working days - 172 in stock
|
2+ £4.56
Price per unit Ex VAT
|
230V AC |
14mm |
Red |
Open end cable |
(Ø x L) 14 mm x 28.5 mm |
|
Frame (satinised) |
28.5mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS 123 220 |
207V AC |
Snap-in |
-40°C |
20mA |
12mm |
LED indicator light |
Red |
APEM QS81XXHR220 LED Indicator Light Red 230V AC |
11-3238
|
|
Despatched within 4 working days - 594 in stock
|
2+ £4.77
Price per unit Ex VAT
|
230V AC |
10mm |
Red |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 10 mm x 28 mm |
|
Frame (satinised) |
28mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS81 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |
Red |
APEM QS83XXHR220 LED Indicator Light Red 230V AC |
11-3276
|
|
Despatched within 4 working days - 1,532 in stock
|
2+ £4.56
Price per unit Ex VAT
|
230V AC |
10mm |
Red |
Open end cable |
(Ø x L) 10 mm x 38 mm |
|
Frame (satinised) |
38mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHR QS83 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |
Red |