APEM QS121XXHR220 LED Indicator Light Red 230 V AC

MPN
QS121XXHR220
Brand
APEM
EAN-13
2050003726696
Order Code
11-3219
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The APEM QS121XXHR220 is a red LED indicator light designed for operation at 230 V AC. This durable pilot light is used for visual signals in control panels and electrical equipment. Ideal for industrial and commercial applications, it ensures reliable status indication.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 14mm
Case Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 14 mm x 38.5 mm
LED features Frame (satinised)
Length 38.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS 121 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot