APEM Q8R1CXXR24E LED Indicator Light Red 24V DC

MPN
Q8R1CXXR24E
Brand
APEM
EAN-13
2050002859517
Order Code
11-3091
Country of Origin
United Kingdom
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The APEM Q8R1CXXR24E LED indicator light operates at 24 V DC and emits a red light. Known for its reliability and durability, this LED indicator is ideal for control panels and dashboard displays. Manufactured by APEM, it is widely used in industrial and automotive applications.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXR 24E
Mounting Type Screw and union
Operating Current 20mA
Operating Voltage 24V DC
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot