APEM Q6F1CXXR12E LED Indicator Light Red 12V DC

MPN
Q6F1CXXR12E
Brand
APEM
EAN-13
2050002859272
Order Code
11-3080
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The APEM Q6F1CXXR12E LED indicator light is a red, 12 V DC component. It is a reliable LED light used for signalling in various industrial applications. This LED pilot light is ideal for control panels and dashboard indicators.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V DC
(Ø) 7mm
Case Colour Chrome
Connection Solder lug
Dimensions (Ø x L) 7 mm x 34 mm
IP Rating IP67
Length 34mm
Material Brass
Material properties shiny
Misc Attribute Q6 F1 CXXR 12E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot