APEM QS103XXHR220 LED Indicator Light Red 230V AC

MPN
QS103XXHR220
Brand
APEM
EAN-13
2050003726870
Order Code
11-3207
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

APEM is the manufacturer of the QS103XXHR220 LED indicator light, which is red and operates at 230 V AC. This LED indicator light features high visibility and reliability, making it ideal for signalling and status indication in industrial control panels. Its robust construction ensures durability in various applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 12mm
Case Colour Red
Connection Open end cable
Dimensions (Ø x L) 12 mm x 28.25 mm
LED features Frame (satinised)
Length 28.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS 103 220
Mounting Type Snap-in
Operating Current 3mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot