APEM QS83XXHR220 LED Indicator Light Red 230V AC

MPN
QS83XXHR220
Brand
APEM
EAN-13
2050003726931
Order Code
11-3276
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,532 in stock

The APEM QS83XXHR220 LED indicator light is designed for 230 V AC systems, offering a reliable visual indication with its bright red illumination. Manufactured by APEM, it features robust construction suitable for both industrial and commercial applications. This LED pilot light is typically used in control panels and machinery to indicate system status effectively.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 10mm
Case Colour Red
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS83 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot