APEM QS81XXHR220 LED Indicator Light Red 230V AC

MPN
QS81XXHR220
Brand
APEM
EAN-13
2050003726993
Order Code
11-3238
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 594 in stock

The APEM QS81XXHR220 is a red LED indicator light designed for use with 230 V AC. This LED pilot light is ideal for signalling applications in control panels and machinery. It ensures highly visible status indication in various electrical and industrial settings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 10mm
Case Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 10 mm x 28 mm
LED features Frame (satinised)
Length 28mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS81 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot