APEM Q8F1CXXR12E LED Indicator Light Red 12V DC

MPN
Q8F1CXXR12E
Brand
APEM
EAN-13
2050002859616
Order Code
11-3083
Country of Origin
United Kingdom
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

APEM's Q8F1CXXR12E LED indicator light is a red, 12 V DC component known for its reliability and brightness. This LED pilot light is suitable for applications requiring clear status indication, such as control panels and machinery. Its robust design ensures longevity and consistent performance in various industrial settings.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.85 mm
IP Rating IP67
Length 44.85mm
Material Brass
Material properties shiny
Misc Attribute Q8F1 CXXR 12E
Mounting Type Screw and union
Operating Current 20mA
Operating Voltage 12V DC
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot