APEM QS101XXHR220 LED Indicator Light Red 230V AC

MPN
QS101XXHR220
Brand
APEM
EAN-13
2050003726818
Order Code
11-3097
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The APEM QS101XXHR220 LED indicator light is designed for use with 230 V AC power and emits a red light. Manufactured by APEM, this durable LED bulb is ideal for panel mounting. Common applications include status indication and control panels in industrial settings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 12mm
Case Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 38.25 mm
LED features Frame (satinised)
Length 38.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS 101 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot