APEM Q22P1BXXR220E LED Indicator Light Red 230V AC

MPN
Q22P1BXXR220E
Brand
APEM
EAN-13
2050002859180
Order Code
11-3058
Country of Origin
United Kingdom
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The APEM Q22P1BXXR220E LED indicator light is a red pilot light designed to operate at 230 V AC. Manufactured by APEM, it is ideal for use in control panels and other industrial applications. The durable construction ensures reliable performance in signalling and status indication tasks.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 25mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties chrome plated
Misc Attribute Q22 P1 BXXR220E
Mounting Type Screw and union
Operating Current 3mA
Operating Voltage 230V AC
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot