APEM Q22P1GXXR220E LED Indicator Light Red 230V AC

APEM Q22P1GXXR220E LED Indicator Light Red 230V AC

MPN
Q22P1GXXR220E
Brand
APEM
EAN-13
2050002859111
Order Code
11-3059
Country of Origin
United Kingdom

Discontinued


The APEM Q22P1GXXR220E LED indicator light, operating at 230 V AC, is manufactured by APEM. This red LED pilot light is designed for high-visibility status indication in various electrical systems. Typical applications include use in control panels and industrial equipment to signal operational statuses.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 25mm
Case Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties satin
Misc Attribute Q22 P1 GXXR220E
Mounting Type Screw and union
Operating Current 3mA
Operating Voltage 230V AC
Recess Diameter 22mm

Trustpilot